Infineon Technologies AGIPP45P03P4L11AKSA1MOSFETs
Trans MOSFET P-CH 30V 45A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| 5 | |
| 45 | |
| 11.1@10V | |
| 42@10V | |
| 42 | |
| 2900@25V | |
| 58000 | |
| 14 | |
| 3 | |
| 45 | |
| 7 | |
| -55 | |
| 175 | |
| Tube | |
| 8.7@10V|9@10V|12.8@4.5V|13.1@4.5V | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

