Infineon Technologies AGIPP120N20NFDAKSA1MOSFETs
Trans MOSFET N-CH 200V 84A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| 20 | |
| 4 | |
| 84 | |
| 100 | |
| 1 | |
| 12@10V | |
| 65@10V | |
| 65 | |
| 5000@100V | |
| 300000 | |
| 8 | |
| 10 | |
| 24 | |
| 13 | |
| -55 | |
| 175 | |
| Tube | |
| 10.6@10V | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Amplify electronic signals and switch between them with the help of Infineon Technologies' IPP120N20NFDAKSA1 power MOSFET. Its maximum power dissipation is 300000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes optimos technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

