50-75% Off
Infineon Technologies AGIPP083N10N5AKSA1MOSFETs
Trans MOSFET N-CH 100V 73A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 20 | |
| 3.8 | |
| 73 | |
| 100 | |
| 1 | |
| 8.3@10V | |
| 30@10V | |
| 30 | |
| 2100@50V | |
| 100000 | |
| 5 | |
| 5 | |
| 21 | |
| 13 | |
| -55 | |
| 175 | |
| Tube | |
| 8.9@6V|7.3@10V | |
| Mounting | Through Hole |
| Package Height | 9.45(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

