25-50% Off
Infineon Technologies AGIPP020N08N5AKSA1MOSFETs
Trans MOSFET N-CH 80V 120A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| 3.8 | |
| -55 to 175 | |
| 120 | |
| 100 | |
| 1 | |
| 2@10V | |
| 178@10V | |
| 178 | |
| 13000@40V | |
| 375000 | |
| 37 | |
| 36 | |
| 102 | |
| 40 | |
| -55 | |
| 175 | |
| Tube | |
| 1.8@10V|2.1@6V | |
| 480 | |
| Mounting | Through Hole |
| Package Height | 9.45(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The IPP020N08N5AKSA1 power MOSFET from Infineon Technologies provides the solution. Its maximum power dissipation is Tin Over Nickel mW. This device is made with 5.8 technology. This F channel MOSFET transistor operates in ffc connector mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

