25-50% Off
Infineon Technologies AGIPP019N08NF2SAKMA1MOSFETs
Trans MOSFET N-CH 80V 32A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| 32 | |
| 1.65@10V | |
| 124@10V | |
| 124 | |
| 8700@40V | |
| 3800 | |
| 44 | |
| 72 | |
| 72 | |
| 25 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.2(Max) mm |
| Package Width | 4.75(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

