Infineon Technologies AGIPP011N04NF2SAKMA1MOSFETs
Trans MOSFET N-CH 40V 44A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| -55 to 175 | |
| 44 | |
| 1.15@10V | |
| 210@10V | |
| 210 | |
| 14900@20V | |
| 3800 | |
| 40 | |
| 51 | |
| 90 | |
| 27 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.2(Max) |
| Package Width | 4.75(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

