Infineon Technologies AGIPN70R360P7SATMA1MOSFETs
Trans MOSFET N-CH 700V 12.5A 3-Pin(2+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| 16 | |
| 3.5 | |
| 12.5 | |
| 360@10V | |
| 16.4@10V | |
| 16.4 | |
| 6 | |
| 517@400V | |
| 7200 | |
| 18 | |
| 8 | |
| 100 | |
| 19 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 34 | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

