Infineon Technologies AGIPN70R2K0P7SATMA1MOSFETs
Trans MOSFET N-CH 700V 3A 3-Pin(2+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| 16 | |
| 3.5 | |
| 3 | |
| 2000@10V | |
| 3.8@10V | |
| 3.8 | |
| 130@400V | |
| 6000 | |
| 70 | |
| 5.5 | |
| 60 | |
| 12 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 1640@10V | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

