Infineon Technologies AGIPLK60R1K5PFD7ATMA1MOSFETs
Trans MOSFET N-CH 600V 3.8A 8-Pin Thin-PAK EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| -55 to 150 | |
| 3.8 | |
| 1500@10V | |
| 4.6@10V | |
| 4.6 | |
| 169@400V | |
| 25000 | |
| 75 | |
| 8 | |
| 41.5 | |
| 6.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 6.1(Max) mm |
| Package Length | 5.35(Max) mm |
| PCB changed | 8 |
| Supplier Package | Thin-PAK EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

