Infineon Technologies AGIPL65R130C7AUMA1MOSFETs
Trans MOSFET N-CH 650V 15A 4-Pin VSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| CoolMOS | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 4 | |
| 15 | |
| 100 | |
| 1 | |
| 130@10V | |
| 35@10V | |
| 35 | |
| 1670@400V | |
| 102000 | |
| 12 | |
| 5.3 | |
| 87 | |
| 11 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 115@10V | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 4 |
Thanks to Infineon Technologies, both your amplification and switching needs can be taken care of with one component: the IPL65R130C7AUMA1 power MOSFET. Its maximum power dissipation is 102000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device is made with coolmos technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

