10-25% Off
Infineon Technologies AGIPL60R365P7AUMA1MOSFETs
Trans MOSFET N-CH 600V 10A 4-Pin VSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4 | |
| 10 | |
| 1000 | |
| 1 | |
| 365@10V | |
| 13@10V | |
| 13 | |
| 4 | |
| 555@400V | |
| 46000 | |
| 10 | |
| 4 | |
| 42 | |
| 8 | |
| -40 | |
| 150 | |
| 310@10V | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

