Infineon Technologies AGIPL60R125P7AUMA1MOSFETs
Trans MOSFET N-CH 600V 27A 4-Pin VSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4 | |
| 27 | |
| 125@10V | |
| 36@10V | |
| 36 | |
| 1544@400V | |
| 111000 | |
| 6 | |
| 7 | |
| 73 | |
| 14 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 104@10V | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

