Infineon Technologies AGIPL60R104C7AUMA1MOSFETs
Trans MOSFET N-CH 600V 20A 4-Pin VSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4 | |
| 20 | |
| 100 | |
| 1 | |
| 104@10V | |
| 42@10V | |
| 42 | |
| 1819@400V | |
| 122000 | |
| 8 | |
| 8 | |
| 48 | |
| 11.8 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 90@10V | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

