Infineon Technologies AGIPL60R085P7AUMA1MOSFETs
IPL60R085P7AUMA1 Infineon Technologies AG Transistors MOSFETs N-CH 600V 39A 4-Pin VSON EP T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4 | |
| 39 | |
| 100 | |
| 1 | |
| 85@10V | |
| 51@10V | |
| 51 | |
| 15 | |
| 2180@400V | |
| 154000 | |
| 7 | |
| 7 | |
| 70 | |
| 15 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 73@10V | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

