SamtecIPL1-106-01-L-D-KConnector Headers and PCB Receptacles
Conn Wire to Board HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Dual Key | |
| 2.54 | |
| 4.8/Contact | |
| 389VDC|275VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 16.76 | |
| 7.88 | |
| 8.13 | |
| Mini Mate® | |
| Contact Plating Thickness | (0.25/1.27)um |
| 3.05 | |
| Through Hole |
Whether you have an AC or DC power entry module, this mini-power terminal strip IPL1-106-01-L-D-K power connector from Samtec comes in a variety of types to support all sorts of modules. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 954 VDC|675VAC. This connector has a single port. IPL1-106-01-L-D-K is housed in liquid crystal polymer. This device has a maximum current rating of 7.4 A/contact. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 8.13 mm tall. Its 12 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

