SamtecIPL1-105-01-L-D-KConnector Headers and PCB Receptacles

Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube

The best way to get minimal losses of power in your circuit is by operating it with the mini-power terminal strip IPL1-105-01-L-D-K power connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 954 VDC|675VAC. This connector has a single port. IPL1-105-01-L-D-K is housed in liquid crystal polymer. This device has a maximum current rating of 7.4 A/contact. This power connector has an operating temperature range of -55 °C to 125 °C. Its 10 terminals use the solder termination method. This product is 8.13 mm tall.

Total In Stock: 1,747 parts

Regional Inventory: 196

    Total$3.01Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 1,551 parts
      • Price: $2.56

    196 In stock: Ships in 3 days

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 196 parts
      • Price: $3.0135

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.