| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Polarization Type | Center Key |
| Row Spacing (mm) | 2.54 |
| Maximum Current Rating (A) | 4.8/Contact |
| Maximum Voltage Rating | 389VDC|275VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Tube |
| Product Length (mm) | 14.22 |
| Product Depth (mm) | 12.51 |
| Product Height (mm) | 9.28 |
| Tradename | Mini Mate® |
| Contact Plating Thickness | (0.25/1.27)um |
| Tail Length (mm) | 2.41 |
| Mounting | Through Hole |