Reduced Price
Infineon Technologies AGIPI80N03S4L03AKSA1MOSFETs
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-262 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±16 | |
| 80 | |
| 2.7@10V | |
| 110@10V | |
| 110 | |
| 7500@25V | |
| 136000 | |
| 13 | |
| 9 | |
| 62 | |
| 14 | |
| -55 | |
| 175 | |
| Tube | |
| 2@10V|2.3@10V|2.5@4.5V|2.8@4.5V | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

