Infineon Technologies AGIPI65R190CFDXKSA2MOSFETs
Trans MOSFET N-CH 650V 17.5A 3-Pin(3+Tab) TO-262 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 4.5 | |
| -55 to 150 | |
| 17.5 | |
| 100 | |
| 1 | |
| 190@10V | |
| 68@10V | |
| 68 | |
| 1850@100V | |
| 151000 | |
| 6.4 | |
| 8.4 | |
| 53.2 | |
| 12 | |
| -55 | |
| 150 | |
| Tube | |
| 57.2 | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

