Infineon Technologies AGIPI147N12N3GAKSA1MOSFETs
Trans MOSFET N-CH 120V 56A 3-Pin(3+Tab) TO-262 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 120 | |
| ±20 | |
| 4 | |
| 56 | |
| 14.7@10V | |
| 37@10V | |
| 37 | |
| 2420@60V | |
| 107000 | |
| 4 | |
| 9 | |
| 24 | |
| 16 | |
| -55 | |
| 175 | |
| Tube | |
| 12.3@10V|12.6@10V | |
| Mounting | Through Hole |
| Package Height | 9.45(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

