Infineon Technologies AGIPI111N15N3GAKSA1MOSFETs
Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-262 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 4 | |
| 83 | |
| 11.1@10V | |
| 41@10V | |
| 41 | |
| 3230@75V | |
| 214000 | |
| 9 | |
| 35 | |
| 32 | |
| 17 | |
| -55 | |
| 175 | |
| Tube | |
| 9.4@10V|9.1@10V|9.5@8V|9.2@8V | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

