Infineon Technologies AGIPDQ60R022S7XTMA1MOSFETs
Trans MOSFET N-CH 600V 24A 22-Pin HDSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Ten Source Eleven Drain | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| -55 to 150 | |
| 24 | |
| 22@12V | |
| 150@12V | |
| 5639@300V | |
| 416000 | |
| 9 | |
| 4 | |
| 150 | |
| 30 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 15.4 mm |
| Package Length | 15 mm |
| PCB changed | 22 |
| Standard Package Name | SO |
| Supplier Package | HDSOP EP |
| 22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

