Infineon Technologies AGIPDD60R080G7XTMA1MOSFETs
IPDD60R080G7XTMA1 Infineon Technologies AG Transistors MOSFETs N-CH 600V 29A 10-Pin HDSOP EP T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quint Drain Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4 | |
| 29 | |
| 80@10V | |
| 42@10V | |
| 42 | |
| 15 | |
| 1640@400V | |
| 174000 | |
| 3.5 | |
| 5 | |
| 61 | |
| 19 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 15.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HDSOP EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

