Infineon Technologies AGIPDD60R055CFD7XTMA1MOSFETs
Trans MOSFET N-CH 600V 52A 10-Pin HDSOP EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quint Drain Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| -55 to 150 | |
| 52 | |
| 55@10V | |
| 67@10V | |
| 67 | |
| 2724@400V | |
| 329000 | |
| 5 | |
| 18 | |
| 97 | |
| 26 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 15.4 mm |
| Package Length | 6.5 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HDSOP EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

