Infineon Technologies AGIPD90R1K2C3ATMA2MOSFETs
Trans MOSFET N-CH 900V 5.1A 3-Pin(2+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| ±20 | |
| 3.5 | |
| -55 to 150 | |
| 5.1 | |
| 1200@10V | |
| 28@10V | |
| 28 | |
| 710@100V | |
| 83000 | |
| 40 | |
| 20 | |
| 400 | |
| 70 | |
| -55 | |
| 150 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

