Infineon Technologies AGIPD85P04P4L06ATMA2MOSFETs
Trans MOSFET P-CH 40V 85A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| 5 | |
| 2.2 | |
| -55 to 175 | |
| 85 | |
| 100 | |
| 1 | |
| 6.4@10V | |
| 80@10V | |
| 80 | |
| 5060@25V | |
| 88000 | |
| 39 | |
| 10 | |
| 62 | |
| 17 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 340 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

