Infineon Technologies AGIPD80R2K7C3AATMA1MOSFETs
Trans MOSFET N-CH 800V 2A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±20 | |
| 3.9 | |
| 2 | |
| 100 | |
| 5 | |
| 2700@10V | |
| 12@10V | |
| 12 | |
| 290@100V | |
| 42000 | |
| 18 | |
| 15 | |
| 72 | |
| 25 | |
| -40 | |
| 150 | |
| Automotive | |
| 6 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

