Infineon Technologies AGIPD75N04S406ATMA1MOSFETs
Trans MOSFET N-CH 40V 75A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 75 | |
| 5.9@10V | |
| 24.5@10V | |
| 24.5 | |
| 1960@25V | |
| 58000 | |
| 8 | |
| 9 | |
| 6 | |
| 7 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 5@10V | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

