Infineon Technologies AGIPD70R600P7SAUMA1MOSFETs
Trans MOSFET N-CH 700V 8.5A 3-Pin(2+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| 16 | |
| 3.5 | |
| 8.5 | |
| 1000 | |
| 1 | |
| 600@10V | |
| 10.5@10V | |
| 10.5 | |
| 3.7 | |
| 364@400V | |
| 43100 | |
| 23 | |
| 5.5 | |
| 63 | |
| 14 | |
| -40 | |
| 150 | |
| 20.5 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

