| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | 5 |
| Maximum Gate Threshold Voltage (V) | 2.2 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 70 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 7.8@10V |
| Typical Gate Charge @ Vgs (nC) | 71@10V |
| Typical Gate Charge @ 10V (nC) | 71 |
| Typical Gate to Drain Charge (nC) | 10 |
| Typical Gate to Source Charge (nC) | 14 |
| Typical Reverse Recovery Charge (nC) | 43 |
| Typical Input Capacitance @ Vds (pF) | 4177@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 45@25V |
| Minimum Gate Threshold Voltage (V) | 1.2 |
| Typical Output Capacitance (pF) | 1185 |
| Maximum Power Dissipation (mW) | 75000 |
| Typical Fall Time (ns) | 41 |
| Typical Rise Time (ns) | 10 |
| Typical Turn-Off Delay Time (ns) | 50 |
| Typical Turn-On Delay Time (ns) | 12 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 6.4@10V|9.5@4.5V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 280 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 62 |
| Typical Diode Forward Voltage (V) | 1 |
| Typical Gate Plateau Voltage (V) | 3.5 |
| Typical Reverse Recovery Time (ns) | 46 |
| Maximum Diode Forward Voltage (V) | 1.3 |
| Typical Gate Threshold Voltage (V) | 1.7 |
| Maximum Positive Gate-Source Voltage (V) | 5 |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |