25-50% Off
Infineon Technologies AGIPD65R650CEAUMA1MOSFETs
Trans MOSFET N-CH 650V 10.1A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 3.5 | |
| 10.1 | |
| 100 | |
| 1 | |
| 650@10V | |
| 23@10V | |
| 23 | |
| 440@100V | |
| 86000 | |
| 11 | |
| 8 | |
| 64 | |
| 10 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 540@10V | |
| 18 | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

