Infineon Technologies AGIPD65R600E6ATMA1MOSFETs
Trans MOSFET N-CH 650V 7.3A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 3.5 | |
| 7.3 | |
| 100 | |
| 1 | |
| 600@10V | |
| 23@10V | |
| 23 | |
| 440@100V | |
| 63000 | |
| 11 | |
| 8 | |
| 64 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 540@10V | |
| 18 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

