Infineon Technologies AGIPD60R800CEAUMA1MOSFETs
Trans MOSFET N-CH 600V 8.4A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 3.5 | |
| 8.4 | |
| 100 | |
| 1 | |
| 800@10V | |
| 17.2@10V | |
| 17.2 | |
| 373@100V | |
| 74000 | |
| 12 | |
| 7 | |
| 50 | |
| 9 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 680@10V | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

