Infineon Technologies AGIPD60R360CFD7ATMA1MOSFETs
Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4.5 | |
| 7 | |
| 100 | |
| 1 | |
| 360@10V | |
| 14@10V | |
| 14 | |
| 679@400V | |
| 43000 | |
| 8.5 | |
| 12 | |
| 41.5 | |
| 15.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 24 | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

