| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single |
| Process Technology | OptiMOS 3 |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 200 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 34 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 32@10V |
| Typical Gate Charge @ Vgs (nC) | 22@10V |
| Typical Gate Charge @ 10V (nC) | 22 |
| Typical Gate to Drain Charge (nC) | 3 |
| Typical Gate to Source Charge (nC) | 8 |
| Typical Reverse Recovery Charge (nC) | 500 |
| Typical Switch Charge (nC) | 5 |
| Typical Input Capacitance @ Vds (pF) | 1770@100V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 4@100V |
| Minimum Gate Threshold Voltage (V) | 2 |
| Typical Output Capacitance (pF) | 135 |
| Maximum Power Dissipation (mW) | 136000 |
| Typical Fall Time (ns) | 4 |
| Typical Rise Time (ns) | 9 |
| Typical Turn-Off Delay Time (ns) | 21 |
| Typical Turn-On Delay Time (ns) | 11 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 27@10V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 136 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 75 |
| Typical Diode Forward Voltage (V) | 0.9 |
| Typical Gate Plateau Voltage (V) | 4.4 |
| Typical Reverse Recovery Time (ns) | 110 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 3 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |
| Lead Shape | Gull-wing |