Infineon Technologies AGIPD30N06S2L13ATMA4MOSFETs
Trans MOSFET N-CH 55V 30A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±20 | |
| 2 | |
| 30 | |
| 100 | |
| 1 | |
| 13@10V | |
| 54@10V | |
| 54 | |
| 1800@25V | |
| 136000 | |
| 21 | |
| 43 | |
| 33 | |
| 16 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 10.6@10V|13.1@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

