Inventus PowerIPD3024-760External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 1.25A 30W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.25 | |
| 30 | |
| 60(Max)@230VAC | |
| 0.8(rms) | |
| 47 to 63 | |
| 10(Min) | |
| 88(Typ) | |
| IEC 320 C6 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| Yes | |
| 1%(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| 0 | |
| 60 | |
| 160 | |
| Mounting | Desktop |
| Package Height | 25.2 |
| Package Width | 48.8 |
| Package Length | 89.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

