Infineon Technologies AGIPD135N08N3GATMA1MOSFETs
Trans MOSFET N-CH 80V 45A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 3.5 | |
| 45 | |
| 13.5@10V | |
| 19@10V | |
| 19 | |
| 1300@40V | |
| 79000 | |
| 5 | |
| 35 | |
| 18 | |
| 12 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 11.4@10V|16@6V | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

