10-25% Off
SamtecIPBT-105-H1-T-D-GPConnector Headers and PCB Receptacles
Conn Wire to Board HDR 10Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 4.19 | |
| Straight | |
| Center Key | |
| 4.19 | |
| 9.3/Contact | |
| 566VDC|400VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 33.22 | |
| 12.04 | |
| 10.29 | |
| Power Mate® | |
| 3.3 | |
| Through Hole |
This power mate terminal strip IPBT-105-H1-T-D-GP power connector from Samtec comes in a variety of types to support AC or DC power entry modules. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. This connector has a single port. Its pitch is 4.19 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 707VDC|500 VAC. This device has a maximum current rating of 5.9 A/contact. IPBT-105-H1-T-D-GP is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has an operating temperature range of -55 °C to 105 °C. Its 10 terminals use the solder termination method. This product is 33.22 mm long, 10.29 mm tall and 10.77 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

