SamtecIPBT-103-H1-T-D-KConnector Headers and PCB Receptacles
Conn Wire to Board HDR 6Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 4.19 | |
| Straight | |
| Center Key | |
| 4.19 | |
| 9.3/Contact | |
| 566VDC|400VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 105 | |
| 100 | |
| Layer | |
| 13.9 | |
| 12.04 | |
| 10.29 | |
| Power Mate® | |
| 3.3 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

