SamtecIPBS-103-01-T-D-GPConnector Headers and PCB Receptacles

Conn Isolated Power Socket SKT 6Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube

Use this isolated power socket strip IPBS-103-01-T-D-GP power connector from Samtec to connect a power supply to a circuit. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. This connector has a single port. Its pitch is 4.19 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 1025 VDC|725VAC. IPBS-103-01-T-D-GP is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has an operating temperature range of -55 °C to 105 °C. This product is 23.75 mm long, 13.84 mm tall and 9.6 mm deep. Its 6 terminals use the solder termination method.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$1.80Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3 parts
      • Price: $1.80

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.