Infineon Technologies AGIPBE65R075CFD7AATMA1MOSFETs
Trans MOSFET N-CH 650V 32A Automotive 8-Pin(7+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 4.5 | |
| -40 to 150 | |
| 32 | |
| 75@10V | |
| 68@10V | |
| 68 | |
| 3288@400V | |
| 171000 | |
| 3 | |
| 4 | |
| 92 | |
| 24 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

