SamtecIPBD-04-DConnector Discrete Wire Housing
Conn Housing RCP 8 POS 4.19mm Crimp ST Cable Mount Black Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 4.19 | |
| Straight | |
| 10.3/Contact | |
| 565VDC|400VAC | |
| 10000 | |
| -55 | |
| 105 | |
| 30 | |
| Loose | |
| 17.78 | |
| 12.14 | |
| 19.63 | |
| Cable Mount |
Use this IPBD-04-D discrete wire housing from Samtec for a durable connection between discrete wires. This RCP connector has 8 RCP contacts. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 600 VAC. It has a receptacle type gender. Its pitch is 4.19 mm. Its wire is 16-24 AWG. This product is 17.78 mm long and 19.56 mm. IPBD-04-D is housed in valox. This rectangle connector has an operating temperature of -40 to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

