SamtecIPBD-02-D-MConnector Discrete Wire Housing
Conn Housing RCP 4 POS 4.19mm Crimp ST Cable Mount Black Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| 4.19 | |
| Straight | |
| 10.3/Contact | |
| 565VDC|400VAC | |
| 10000 | |
| -55 | |
| 105 | |
| 30 | |
| Tube | |
| 9.4 | |
| 19.63 | |
| Cable Mount |
Securely make a connection between a board and socket using this IPBD-02-D-M discrete wire housing developed by Samtec. This PL connector has 4 PL contacts. It has a plug type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 4.19 mm. IPBD-02-D-M is housed in valox. This rectangle connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

