Infineon Technologies AGIPB80N04S403ATMA1MOSFETs
Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 80 | |
| 100 | |
| 1 | |
| 3.3@10V | |
| 51@10V | |
| 51 | |
| 4050@25V | |
| 94000 | |
| 16 | |
| 12 | |
| 14 | |
| 14 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 2.8@10V|3.2@10V | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

