Reduced Price
Infineon Technologies AGIPB60R190P6ATMA1MOSFETs
Trans MOSFET N-CH 600V 20.2A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4.5 | |
| 20.2 | |
| 100 | |
| 1 | |
| 190@10V | |
| 37@10V | |
| 37 | |
| 1750@100V | |
| 151000 | |
| 7 | |
| 8 | |
| 45 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 171@10V | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

