Infineon Technologies AGIPB120N06S403ATMA2MOSFETs
Trans MOSFET N-CH 60V 120A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 120 | |
| 100 | |
| 1 | |
| 2.8@10V | |
| 125@10V | |
| 125 | |
| 10120@25V | |
| 167000 | |
| 15 | |
| 10 | |
| 80 | |
| 40 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 2.3@10V|2.6@10V | |
| 480 | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

