Infineon Technologies AGIPB100N08S207ATMA1MOSFETs
Trans MOSFET N-CH 75V 100A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 4 | |
| 100 | |
| 6.8@10V | |
| 144@10V | |
| 144 | |
| 4700@25V | |
| 300000 | |
| 30 | |
| 51 | |
| 61 | |
| 26 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 5.5@10V|5.8@10V | |
| 400 | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

