Infineon Technologies AGIPB085N15NM6ATMA1MOSFETs
Trans MOSFET N-CH 150V 13.9A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| 20 | |
| -55 to 175 | |
| 13.9 | |
| 8@15V | |
| 29@10V | |
| 29 | |
| 2100@75V | |
| 3800 | |
| 8 | |
| 12 | |
| 16 | |
| 13 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 4.4 |
| Package Width | 9.25 |
| Package Length | 10 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

