Infineon Technologies AGIPB032N10N5ATMA1MOSFETs
Trans MOSFET N-CH 100V 166A 7-Pin(6+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quint Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.8 | |
| 166 | |
| 100 | |
| 1 | |
| 3.2@10V | |
| 76@10V | |
| 76 | |
| 16 | |
| 5360@50V | |
| 187000 | |
| 9.8 | |
| 9.7 | |
| 35 | |
| 16.2 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.8@10V|3.4@6V | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 6 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

